Part Details for SMCJ22CA by Surge Components Inc
Overview of SMCJ22CA by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ22CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ22CA
|
Avnet Americas | Transient Voltage Suppressor Bi-Direction 1500W 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ22CA) RoHS: Not Compliant Min Qty: 42000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$0.1372 | Buy Now |
Part Details for SMCJ22CA
SMCJ22CA CAD Models
SMCJ22CA Part Data Attributes
|
SMCJ22CA
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ22CA
Surge Components Inc
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 26.9 V | |
Breakdown Voltage-Min | 24.4 V | |
Breakdown Voltage-Nom | 25.65 V | |
Clamping Voltage-Max | 35.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ22CA
This table gives cross-reference parts and alternative options found for SMCJ22CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ22CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ22CA | Trans Voltage Suppressor Diode | Microchip Technology Inc | SMCJ22CA vs SMCJ22CA |
SMCJ22CA | Trans Voltage Suppressor Diode, 22V V(RWM), Bidirectional | Transpro Electronics Corp | SMCJ22CA vs SMCJ22CA |
SMCJ22CA | Trans Voltage Suppressor Diode, 22V V(RWM), Bidirectional | Zowie Technology Corp | SMCJ22CA vs SMCJ22CA |
SMCJ22CA | Trans Voltage Suppressor Diode, 22V V(RWM), Bidirectional | Bytesonic Corporation | SMCJ22CA vs SMCJ22CA |
SMCJ22CA | Trans Voltage Suppressor Diode, 22V V(RWM), Bidirectional | FCI Semiconductor | SMCJ22CA vs SMCJ22CA |
SMCJ22CA | Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Continental Device India Ltd | SMCJ22CA vs SMCJ22CA |
SMCJ22CA | Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SPC Multicomp | SMCJ22CA vs SMCJ22CA |
SMCJ22CA | Trans Voltage Suppressor Diode, 22V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | SMCJ22CA vs SMCJ22CA |
SMCJ22CA | SMCJ22CA | WEITRON INTERNATIONAL CO., LTD. | SMCJ22CA vs SMCJ22CA |
SMCJ22CA | Trans Voltage Suppressor Diode, | Alpha & Omega Semiconductor | SMCJ22CA vs SMCJ22CA |