Part Details for SMCJ22CAE3/TR13 by Microchip Technology Inc
Overview of SMCJ22CAE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ22CAE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9631
|
Newark | Tvs 1500W, Stand-Off Voltage = 22V, +/- 5%, Bi-Dir Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip SMCJ22CAE3/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5000 | Buy Now |
DISTI #
SMCJ22CAE3/TR13-ND
|
DigiKey | TVS DIODE 22VWM 35.5VC DO214AB Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5300 | Buy Now |
DISTI #
SMCJ22CAE3/TR13
|
Avnet Americas | Diode TVS Single Bi-Dir 22V 1.5KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ22CAE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5000 / $0.5700 | Buy Now |
DISTI #
494-SMCJ22CAE3/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS _ SMCJ (DO-214AB) RoHS: Compliant | 0 |
|
$0.5300 | Order Now |
DISTI #
SMCJ22CAE3/TR13
|
Microchip Technology Inc | Bi-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4800 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5330 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5090 / $1.0660 | Buy Now | |
DISTI #
SMCJ22CAE3/TR13
|
Avnet Americas | Diode TVS Single Bi-Dir 22V 1.5KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ22CAE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5000 / $0.5700 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5100 / $0.6300 | Buy Now |
DISTI #
SMCJ22CAE3/TR13
|
Avnet Silica | (Alt: SMCJ22CAE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for SMCJ22CAE3/TR13
SMCJ22CAE3/TR13 CAD Models
SMCJ22CAE3/TR13 Part Data Attributes:
|
SMCJ22CAE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ22CAE3/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Breakdown Voltage-Max | 26.9 V | |
Breakdown Voltage-Min | 24.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ22CAE3/TR13
This table gives cross-reference parts and alternative options found for SMCJ22CAE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ22CAE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ22CATR | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMCJ22CAE3/TR13 vs SMCJ22CATR |
SMCJ22CA | Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | SMCJ22CAE3/TR13 vs SMCJ22CA |
1.5SMCJ22CAHE3TRTB | Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | SMCJ22CAE3/TR13 vs 1.5SMCJ22CAHE3TRTB |
SMCJ22CA-QH | Trans Voltage Suppressor Diode, | Bourns Inc | SMCJ22CAE3/TR13 vs SMCJ22CA-QH |
SMCJ22CA-A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMCJ22CAE3/TR13 vs SMCJ22CA-A |
SMCJ22C | Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | SMCJ22CAE3/TR13 vs SMCJ22C |
1.5SMCJ22CATRTB | Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | SMCJ22CAE3/TR13 vs 1.5SMCJ22CATRTB |
SMCJ22CAMA | Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fairchild Semiconductor Corporation | SMCJ22CAE3/TR13 vs SMCJ22CAMA |
SMCJ22CAP5 | Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fairchild Semiconductor Corporation | SMCJ22CAE3/TR13 vs SMCJ22CAP5 |
SMCJ22CA-Q | Trans Voltage Suppressor Diode, | Bourns Inc | SMCJ22CAE3/TR13 vs SMCJ22CA-Q |