Part Details for SMCJ22CAQ-13-F by Diodes Incorporated
Overview of SMCJ22CAQ-13-F by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ22CAQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SMCJ22CAQ-13-FCT-ND
|
DigiKey | TVS DIODE 22VWM 35.5VC SMC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2985 In Stock |
|
$0.2461 / $0.7500 | Buy Now |
DISTI #
SMCJ22CAQ-13-F
|
Avnet Americas | Diode TVS Single Bi-Direction 22V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ22CAQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.1953 / $0.2307 | Buy Now |
DISTI #
621-SMCJ22CAQ-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W Transient Voltage Suppressor RoHS: Compliant | 2154 |
|
$0.2400 / $0.7500 | Buy Now |
DISTI #
SMCJ22CAQ-13-F
|
Avnet Americas | Diode TVS Single Bi-Direction 22V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ22CAQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.1953 / $0.2307 | Buy Now |
DISTI #
SMCJ22CAQ-13-F
|
Avnet Silica | Diode TVS Single Bi-Direction 22V 1.5kW 2-Pin DO-214AB T/R (Alt: SMCJ22CAQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for SMCJ22CAQ-13-F
SMCJ22CAQ-13-F CAD Models
SMCJ22CAQ-13-F Part Data Attributes:
|
SMCJ22CAQ-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SMCJ22CAQ-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |