Part Details for SMCJ24A by Taiwan Semiconductor
Overview of SMCJ24A by Taiwan Semiconductor
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8668
|
Newark | Tvs Diode, 1.5Kw, 24V, Unidir, Do-214Ab, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:24V, Clamping Voltage Vc Max:38.9V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Taiwan Semiconductor SMCJ24A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2440 / $0.6340 | Buy Now |
DISTI #
SMCJ24AFSCT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC SMC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9780 In Stock |
|
$0.2517 / $0.7600 | Buy Now |
DISTI #
SMCJ24A
|
Avnet Americas | Diode TVS Single Uni-Directional 24V 1.5kW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ24A) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1118 / $0.1220 | Buy Now |
DISTI #
821-SMCJ24A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W, 28.1V, 5%, Unidirectional, TVS RoHS: Compliant | 4178 |
|
$0.2200 / $0.6000 | Buy Now |
DISTI #
V72:2272_06305863
|
Arrow Electronics | Diode TVS Single Uni-Dir 24V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Cut Strips | Americas - 313 |
|
$0.1562 / $0.4460 | Buy Now |
|
Future Electronics | SMCJ Series 1.5 kW 24 V 38.9 Vcl Unidirectional SMT TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1530 / $0.1650 | Buy Now |
DISTI #
25461579
|
Verical | Diode TVS Single Uni-Dir 24V 1.5KW 2-Pin SMC T/R Min Qty: 51 Package Multiple: 1 | Americas - 313 |
|
$0.1562 / $0.3188 | Buy Now |
DISTI #
SMCJ24A
|
Avnet Americas | Diode TVS Single Uni-Directional 24V 1.5kW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ24A) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1118 / $0.1220 | Buy Now |
DISTI #
SMC-SMCJ24A
|
Sensible Micro Corporation | Diode Tvs Single Uni-Dir 24V 1.5Kw 2-Pin Smc RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 123 |
|
$0.1200 / $0.1425 | RFQ |
DISTI #
SMCJ24A
|
EBV Elektronik | Diode TVS Single Uni-Directional 24V 1.5kW 2-Pin DO-214AB (Alt: SMCJ24A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | EBV - 18000 |
|
Buy Now |
Part Details for SMCJ24A
SMCJ24A CAD Models
SMCJ24A Part Data Attributes:
|
SMCJ24A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMCJ24A
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ24A
This table gives cross-reference parts and alternative options found for SMCJ24A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ24A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSMCJLCE24AE3 | Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Microsemi Corporation | SMCJ24A vs MSMCJLCE24AE3 |
MQSMCJLCE24ATR | Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCJ24A vs MQSMCJLCE24ATR |
MASMCJLCE24AE3 | Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Microsemi Corporation | SMCJ24A vs MASMCJLCE24AE3 |
SMCJ24AM6G | Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SMCJ24A vs SMCJ24AM6G |
MASMCJLCE24AE3 | Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMCJ24A vs MASMCJLCE24AE3 |
SMCJ24AM6 | Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SMCJ24A vs SMCJ24AM6 |
MXLSMCJLCE24AE3TR | Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Microsemi Corporation | SMCJ24A vs MXLSMCJLCE24AE3TR |
MSPSMCJLCE24A | Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCJ24A vs MSPSMCJLCE24A |
SMCJ24AR7G | Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMCJ24A vs SMCJ24AR7G |
MXSMCJ5643AE3 | Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCJ24A vs MXSMCJ5643AE3 |