Part Details for SMCJ24CA-LF by Littelfuse Inc
Overview of SMCJ24CA-LF by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ24CA-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ24CA-LF
|
TME | Diode: TVS, 1.5kW, 28.1V, 38.6A, bidirectional, ±5%, DO214AB Min Qty: 1 | 3633 |
|
$0.1620 / $0.5410 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 24V DO214AB (SMC) SMT T&R | 0 |
|
$0.4210 / $0.4842 | RFQ |