Part Details for SMCJ24CA by Wei Pan Microelectronics
Overview of SMCJ24CA by Wei Pan Microelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ24CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 38.6A 1.5kW 38.9V 26.7V Bidirectional 24V SMC ESD and Surge Protection (TVS/ESD) ROHS | 885 |
|
$0.0604 / $0.1249 | Buy Now |