Part Details for SMCJ250E3/TR13 by Microchip Technology Inc
Overview of SMCJ250E3/TR13 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ250E3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7167
|
Newark | Tvs 1500W, Stand-Off Voltage = 250V, +/- 10%, Uni-Dir Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip SMCJ250E3/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8700 | Buy Now |
DISTI #
SMCJ250E3/TR13-ND
|
DigiKey | TVS DIODE 250VWM DO214AB Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9000 | Buy Now |
DISTI #
SMCJ250E3/TR13
|
Avnet Americas | Diode TVS Single Uni-Dir 1.5KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ250E3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8700 / $0.9800 | Buy Now |
DISTI #
494-SMCJ250E3/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ SMCJ (DO-214AB) RoHS: Compliant | 0 |
|
$0.9000 | Order Now |
DISTI #
SMCJ250E3/TR13
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8200 / $0.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.9100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8690 / $1.8200 | Buy Now | |
DISTI #
SMCJ250E3/TR13
|
Avnet Americas | Diode TVS Single Uni-Dir 1.5KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ250E3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8700 / $0.9800 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.8700 / $1.0800 | Buy Now |
|
Master Electronics | 0 |
|
$0.8690 / $1.8200 | Buy Now |