Part Details for SMCJ26A-E3/9AT by Vishay Intertechnologies
Overview of SMCJ26A-E3/9AT by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ26A-E3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K6526
|
Newark | Transient Suppressor Diode, single, unidirectional,26V V(Rwm),do-214Ab/Smc |Vishay SMCJ26A-E3/9AT Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2670 / $0.3560 | Buy Now |
DISTI #
SMCJ26A-E3/9AT
|
Avnet Americas | Diode TVS Single Uni-Dir 26V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ26A-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 56000 |
|
$0.1587 / $0.2346 | Buy Now |
DISTI #
625-SMCJ26A-E3/9AT
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 26V Unidirect RoHS: Compliant | 3449 |
|
$0.1620 / $0.5900 | Buy Now |
DISTI #
V36:1790_18777061
|
Arrow Electronics | TVS Diode Single Uni-Dir 26V 1.5KW 2-Pin SMC T/R Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks Date Code: 2244 | Americas - 10500 |
|
$0.0648 / $0.1138 | Buy Now |
|
Future Electronics | TVS Diode Single Uni-Dir 26V 1.5KW 2-Pin SMC RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 10500Reel |
|
$0.0971 / $0.1080 | Buy Now |
|
Future Electronics | TVS Diode Single Uni-Dir 26V 1.5KW 2-Pin SMC RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.0971 / $0.1080 | Buy Now |
DISTI #
65026745
|
Verical | TVS Diode Single Uni-Dir 26V 1.5KW 2-Pin SMC T/R Min Qty: 3500 Package Multiple: 3500 Date Code: 2244 | Americas - 10500 |
|
$0.0648 / $0.0668 | Buy Now |
DISTI #
71794169
|
Verical | TVS Diode Single Uni-Dir 26V 1.5KW 2-Pin SMC T/R Min Qty: 3500 Package Multiple: 3500 Date Code: 2341 | Americas - 7000 |
|
$0.1812 | Buy Now |
DISTI #
SMCJ26A-E3/9AT
|
TTI | ESD Suppressors / TVS Diodes 1500W 26V Unidirect pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel |
Americas - 35000 In Stock |
|
$0.0990 / $0.1050 | Buy Now |
DISTI #
SMCJ26A-E3/9AT
|
Avnet Americas | Diode TVS Single Uni-Dir 26V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ26A-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 56000 |
|
$0.1587 / $0.2346 | Buy Now |
Part Details for SMCJ26A-E3/9AT
SMCJ26A-E3/9AT CAD Models
SMCJ26A-E3/9AT Part Data Attributes:
|
SMCJ26A-E3/9AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ26A-E3/9AT
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 31.9 V | |
Breakdown Voltage-Min | 28.9 V | |
Breakdown Voltage-Nom | 30.4 V | |
Clamping Voltage-Max | 42.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ26A-E3/9AT
This table gives cross-reference parts and alternative options found for SMCJ26A-E3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ26A-E3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ26A-E3/57T | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ26A-E3/9AT vs SMCJ26A-E3/57T |
SMCJ26AHE3/9AT | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ26A-E3/9AT vs SMCJ26AHE3/9AT |
SMCJ26AHE3/57T | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ26A-E3/9AT vs SMCJ26AHE3/57T |
SMCJ26AHE3/57T | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ26A-E3/9AT vs SMCJ26AHE3/57T |
SMCJ26A-E3/57T | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ26A-E3/9AT vs SMCJ26A-E3/57T |
SMCJ26A | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Littelfuse Inc | SMCJ26A-E3/9AT vs SMCJ26A |
SMCJ26AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ26A-E3/9AT vs SMCJ26AHE3_A/H |
SMCJ26AHE3/9AT | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ26A-E3/9AT vs SMCJ26AHE3/9AT |
SMCJ26A-TR | 1500 W, 26 V TVS in SMC | STMicroelectronics | SMCJ26A-E3/9AT vs SMCJ26A-TR |
SMCJ26A | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MERITEK Electronics Corporation | SMCJ26A-E3/9AT vs SMCJ26A |