Part Details for SMCJ26AHM3_A/H by Vishay Intertechnologies
Overview of SMCJ26AHM3_A/H by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ26AHM3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2983
|
Newark | Tvs Diode, Unidir, 26V, 1.5Kw, Do-214Ab Rohs Compliant: Yes |Vishay SMCJ26AHM3_A/H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 628 |
|
$0.5840 / $1.0200 | Buy Now |
DISTI #
SMCJ26AHM3_A/H
|
Avnet Americas | Diode TVS Single Uni-Dir 26V 1500W 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ26AHM3_A/H) Min Qty: 3400 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2525 / $0.3207 | Buy Now |
DISTI #
SMCJ26AHM3_A/H
|
Avnet Americas | Diode TVS Single Uni-Dir 26V 1500W 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ26AHM3_A/H) Min Qty: 3400 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2525 / $0.3207 | Buy Now |
DISTI #
SMCJ26AHM3_A/H
|
EBV Elektronik | Diode TVS Single Uni-Dir 26V 1500W 2-Pin DO-214AB T/R (Alt: SMCJ26AHM3_A/H) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3530042
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 26V, 1.5KW, DO-214AB RoHS: Compliant Min Qty: 1 Container: Cut Tape | 628 |
|
$0.4252 / $0.7543 | Buy Now |
DISTI #
3530042RL
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 26V, 1.5KW, DO-214AB RoHS: Compliant Min Qty: 100 Container: Reel | 628 |
|
$0.4252 / $0.4518 | Buy Now |
DISTI #
3530042RL
|
Farnell | TVS DIODE, UNIDIR, 26V, 1.5KW, DO-214AB RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 628 |
|
$0.2675 / $0.4219 | Buy Now |
DISTI #
3530042
|
Farnell | TVS DIODE, UNIDIR, 26V, 1.5KW, DO-214AB RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 628 |
|
$0.2675 / $0.8049 | Buy Now |
Part Details for SMCJ26AHM3_A/H
SMCJ26AHM3_A/H CAD Models
SMCJ26AHM3_A/H Part Data Attributes:
|
SMCJ26AHM3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ26AHM3_A/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-02-07 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 31.9 V | |
Breakdown Voltage-Min | 28.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ26AHM3_A/H
This table gives cross-reference parts and alternative options found for SMCJ26AHM3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ26AHM3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ26A-E3/57T | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ26AHM3_A/H vs SMCJ26A-E3/57T |
SMCJ26AHE3/9AT | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ26AHM3_A/H vs SMCJ26AHE3/9AT |
SMCJ26AHE3/57T | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ26AHM3_A/H vs SMCJ26AHE3/57T |
SMCJ26AHE3/57T | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ26AHM3_A/H vs SMCJ26AHE3/57T |
SMCJ26A-E3/57T | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ26AHM3_A/H vs SMCJ26A-E3/57T |
SMCJ26A | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Littelfuse Inc | SMCJ26AHM3_A/H vs SMCJ26A |
SMCJ26AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ26AHM3_A/H vs SMCJ26AHE3_A/H |
SMCJ26AHE3/9AT | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ26AHM3_A/H vs SMCJ26AHE3/9AT |
SMCJ26A-TR | 1500 W, 26 V TVS in SMC | STMicroelectronics | SMCJ26AHM3_A/H vs SMCJ26A-TR |
SMCJ26A | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MERITEK Electronics Corporation | SMCJ26AHM3_A/H vs SMCJ26A |