Part Details for SMCJ26CA by Leiditech
Overview of SMCJ26CA by Leiditech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ26CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 35.6A 42.1V 28.9V 26V SMC ESD and Surge Protection (TVS/ESD) ROHS | 224 |
|
$0.1041 / $0.2016 | Buy Now |
Part Details for SMCJ26CA
SMCJ26CA CAD Models
SMCJ26CA Part Data Attributes
|
SMCJ26CA
Leiditech
Buy Now
|
Compare Parts:
SMCJ26CA
Leiditech
|
Samacsys Manufacturer | Leiditech |