Part Details for SMCJ28CA-E3/57T by Vishay Intertechnologies
Overview of SMCJ28CA-E3/57T by Vishay Intertechnologies
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ28CA-E3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8678
|
Newark | Tvs Diode, 1.5Kw, 28V, Bidir, Do-214Ab Rohs Compliant: Yes |Vishay SMCJ28CA-E3/57T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2403 |
|
$0.4540 / $0.7250 | Buy Now |
DISTI #
77K6553
|
Newark | Tvs Diode, 1.5Kw, 28V, Do-214Ab, Product Range:Transzorb Smcj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:28V, Clamping Voltage Max:45.4V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Vishay SMCJ28CA-E3/57T Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3590 / $0.4670 | Buy Now |
DISTI #
05R5842
|
Newark | Tvs Diode, 1.5Kw, 28V, Do-214Ab, Product Range:Transzorb Smcj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:28V, Clamping Voltage Max:45.4V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Vishay SMCJ28CA-E3/57T Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3820 | Buy Now |
DISTI #
38AH2464
|
Newark | 1.5Kw,28V 5%,bidir,smc Tvs Rohs Compliant: Yes |Vishay SMCJ28CA-E3/57T Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3510 / $0.4750 | Buy Now |
DISTI #
SMCJ28CA-E3/57T
|
Avnet Americas | Diode TVS Single Bi-Dir 28V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ28CA-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 14450 |
|
$0.1138 / $0.1221 | Buy Now |
DISTI #
625-SMCJ28CA-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 28V Bidirect RoHS: Compliant | 2316 |
|
$0.1850 / $0.6400 | Buy Now |
DISTI #
V36:1790_18777092
|
Arrow Electronics | TVS Diode Single Bi-Dir 28V 1.5KW 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks Date Code: 2340 | Americas - 1700 |
|
$0.1768 / $0.1882 | Buy Now |
|
Future Electronics | SMCJ Series 1500 W 28 V Bi Directional SMT TRANSZORB® TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Container: Reel | 11050Reel |
|
$0.1700 / $0.1890 | Buy Now |
|
Future Electronics | SMCJ Series 1500 W 28 V Bi Directional SMT TRANSZORB® TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Container: Reel | 0Reel |
|
$0.1700 / $0.1890 | Buy Now |
DISTI #
78449315
|
Verical | TVS Diode Single Bi-Dir 28V 1.5KW 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Date Code: 2352 | Americas - 7650 |
|
$0.1837 / $0.2291 | Buy Now |
Part Details for SMCJ28CA-E3/57T
SMCJ28CA-E3/57T CAD Models
SMCJ28CA-E3/57T Part Data Attributes:
|
SMCJ28CA-E3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ28CA-E3/57T
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.75 V | |
Clamping Voltage-Max | 45.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ28CA-E3/57T
This table gives cross-reference parts and alternative options found for SMCJ28CA-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ28CA-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ28CAHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ28CA-E3/57T vs SMCJ28CAHE3_A/H |
SMCJ28CA-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ28CA-E3/57T vs SMCJ28CA-E3/9AT |
SMCJ28CA | Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Littelfuse Inc | SMCJ28CA-E3/57T vs SMCJ28CA |
SMCJ28CA-E3/57T | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ28CA-E3/57T vs SMCJ28CA-E3/57T |
SMCJ28CAHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ28CA-E3/57T vs SMCJ28CAHM3/I |
SMCJ28CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ28CA-E3/57T vs SMCJ28CAHM3_A/I |