-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AH4261
|
Newark | Tvs Diode, 1.5Kw, 28V, Bidir, Do-214Ab, Product Range:Transzorb Smcj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:28V, Clamping Voltage Vc Max:45.4V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Rohs Compliant: Yes |Vishay SMCJ28CAHE3_A/H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6089 |
|
$0.6590 / $1.0300 | Buy Now |
DISTI #
24AJ2065
|
Newark | 1.5Kw,28V 5%,bidir,smc Tvs |Vishay SMCJ28CAHE3_A/H Min Qty: 3400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.4400 | Buy Now |
DISTI #
SMCJ28CAHE3_A/H
|
Avnet Americas | Diode TVS Single Bi-Dir 28V 1500W 2-Pin DO-214AB T/R (Alt: SMCJ28CAHE3_A/H) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3780 / $0.4802 | Buy Now |
DISTI #
06AH4261
|
Avnet Americas | Diode TVS Single Bi-Dir 28V 1500W 2-Pin DO-214AB T/R - Product that comes on tape, but is not reeled (Alt: 06AH4261) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.6830 / $1.0300 | Buy Now |
DISTI #
78-SMCJ28CAHE3_A/H
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5KW 28V 5% SMC (DO-214AB) RoHS: Compliant | 13465 |
|
$0.3860 / $0.9300 | Buy Now |
|
Future Electronics | 1.5KW,28V 5%,BIDIR,SMC TVS RoHS: Compliant pbFree: Yes Min Qty: 3400 Package Multiple: 850 Container: Reel | 0Reel |
|
$0.3600 / $0.3950 | Buy Now |
DISTI #
SMCJ28CAHE3_A/H
|
Avnet Americas | Diode TVS Single Bi-Dir 28V 1500W 2-Pin DO-214AB T/R (Alt: SMCJ28CAHE3_A/H) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3780 / $0.4802 | Buy Now |
DISTI #
06AH4261
|
Avnet Americas | Diode TVS Single Bi-Dir 28V 1500W 2-Pin DO-214AB T/R - Product that comes on tape, but is not reeled (Alt: 06AH4261) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.6830 / $1.0300 | Buy Now |
DISTI #
3106600
|
element14 Asia-Pacific | TVS DIODE, 1.5KW, 28V, BIDIR, DO-214AB RoHS: Compliant Min Qty: 1 Container: Cut Tape | 6088 |
|
$0.4001 / $0.9836 | Buy Now |
DISTI #
3106600RL
|
element14 Asia-Pacific | TVS DIODE, 1.5KW, 28V, BIDIR, DO-214AB RoHS: Compliant Min Qty: 100 Container: Reel | 6088 |
|
$0.4001 / $0.6042 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ28CAHE3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ28CAHE3_A/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 2019-02-07 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMCJ28CAHE3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ28CAHE3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ28CA-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ28CAHE3_A/H vs SMCJ28CA-E3/9AT |
SMCJ28CA-E3/57T | Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ28CAHE3_A/H vs SMCJ28CA-E3/57T |
SMCJ28CA | Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Littelfuse Inc | SMCJ28CAHE3_A/H vs SMCJ28CA |
SMCJ28CA-E3/57T | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ28CAHE3_A/H vs SMCJ28CA-E3/57T |
SMCJ28CAHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ28CAHE3_A/H vs SMCJ28CAHM3/I |
SMCJ28CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ28CAHE3_A/H vs SMCJ28CAHM3_A/I |