Part Details for SMCJ300CE3/TR13 by Microchip Technology Inc
Overview of SMCJ300CE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ300CE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7171
|
Newark | Tvs 1500W, Stand-Off Voltage = 300V, +/- 10%, Bi-Dir Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip SMCJ300CE3/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8800 | Buy Now |
DISTI #
SMCJ300CE3/TR13-ND
|
DigiKey | TVS DIODE 300VWM DO214AB Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9200 | Buy Now |
DISTI #
SMCJ300CE3/TR13
|
Avnet Americas | Diode TVS Single Bi-Dir 1.5KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ300CE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.8800 / $0.9900 | Buy Now |
DISTI #
494-SMCJ300CE3/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS _ SMCJ (DO-214AB) RoHS: Compliant | 0 |
|
$0.9200 | Order Now |
DISTI #
SMCJ300CE3/TR13
|
Microchip Technology Inc | Bi-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8300 / $0.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.9230 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8810 / $1.8460 | Buy Now | |
DISTI #
SMCJ300CE3/TR13
|
Avnet Americas | Diode TVS Single Bi-Dir 1.5KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ300CE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.8800 / $0.9900 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.8900 / $1.0900 | Buy Now |
|
Master Electronics | 0 |
|
$0.8810 / $1.8460 | Buy Now |