Part Details for SMCJ33A by amsem
Overview of SMCJ33A by amsem
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ33A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 53.3V 1.5kW 36.7V Unidirectional 33V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | 3000 |
|
$0.0460 / $0.0848 | Buy Now |