Part Details for SMCJ33CA R7G by Taiwan Semiconductor
Overview of SMCJ33CA R7G by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ33CA R7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ33CAR7GTR-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC DO214AB Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
821-SMCJ33CAR7G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W, 38.7V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V72:2272_16945990
|
Arrow Electronics | Diode TVS Single Bi-Dir 33V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 1913 Container: Cut Strips | Americas - 1876 |
|
$0.0764 / $0.3141 | Buy Now |
DISTI #
32716352
|
Verical | Diode TVS Single Bi-Dir 33V 1.5KW 2-Pin SMC T/R Min Qty: 84 Package Multiple: 1 Date Code: 1913 | Americas - 1876 |
|
$0.0764 / $0.1254 | Buy Now |
|
Chip1Cloud | TVS DIODE 33VWM 53.3VC DO214AB | 2560 |
|
RFQ |
Part Details for SMCJ33CA R7G
SMCJ33CA R7G CAD Models
SMCJ33CA R7G Part Data Attributes:
|
SMCJ33CA R7G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SMCJ33CA R7G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |