Part Details for SMCJ33CA by JUXING Electronics
Overview of SMCJ33CA by JUXING Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ33CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 28.2A 53.3V 40.6V 33V SMC ESD and Surge Protection (TVS/ESD) ROHS | 2850 |
|
$0.0579 / $0.0612 | Buy Now |