Part Details for SMCJ40 by Bytesonic Corporation
Overview of SMCJ40 by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCJ40
SMCJ40 CAD Models
SMCJ40 Part Data Attributes
|
SMCJ40
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
SMCJ40
Bytesonic Corporation
Trans Voltage Suppressor Diode, 40V V(RWM), Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 50.35 V | |
Clamping Voltage-Max | 71.4 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES |
Alternate Parts for SMCJ40
This table gives cross-reference parts and alternative options found for SMCJ40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ40 | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMCJ40 vs SMCJ40 |
SMCJ40 | Trans Voltage Suppressor Diode | Formosa Microsemi Co Ltd | SMCJ40 vs SMCJ40 |
SMCJ40 | Trans Voltage Suppressor Diode, | Surge Components Inc | SMCJ40 vs SMCJ40 |