-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8690
|
Newark | Tvs Diode, 1.5Kw, 43V, Unidir, Do-214Ab, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:43V, Clamping Voltage Vc Max:69.4V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMCJ43A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9424 |
|
$0.3060 / $0.5810 | Buy Now |
DISTI #
01P7727
|
Newark | Transient Suppressor Diode,single,unidirectional,43V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Littelfuse SMCJ43A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1990 / $0.2650 | Buy Now |
DISTI #
SMCJ43ALCT-ND
|
DigiKey | TVS DIODE 43VWM 69.4VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6854 In Stock |
|
$0.1646 / $0.5700 | Buy Now |
DISTI #
576-SMCJ43A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5kW 43V 5% Uni-Directional RoHS: Compliant | 5072 |
|
$0.1640 / $0.4500 | Buy Now |
DISTI #
V79:2366_27379509
|
Arrow Electronics | TVS Diode Single Uni-Dir 43V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Date Code: 2207 | Americas - 2440 |
|
$0.1829 | Buy Now |
DISTI #
71336725
|
RS | 1500W Surface Mount Transient Voltage Suppressor | Littelfuse SMCJ43A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4850 / $0.5700 | RFQ |
|
Future Electronics | TVS DIODE 43VWM 69.4VC SMC 1.5KW UNI RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 24000Reel |
|
$0.1290 / $0.1390 | Buy Now |
|
Future Electronics | TVS DIODE 43VWM 69.4VC SMC 1.5KW UNI RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1990 / $0.2150 | Buy Now |
DISTI #
70348019
|
Verical | TVS Diode Single Uni-Dir 43V 1.5KW 2-Pin SMC T/R Min Qty: 33 Package Multiple: 1 Date Code: 2207 | Americas - 2440 |
|
$0.1829 | Buy Now |
DISTI #
SMCJ43A
|
TTI | ESD Suppressors / TVS Diodes 1.5kW 43V 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1600 / $0.1790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ43A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ43A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Package Description | SMCJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 52.8 V | |
Breakdown Voltage-Min | 47.8 V | |
Breakdown Voltage-Nom | 50.3 V | |
Clamping Voltage-Max | 69.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 43 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 43 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMCJ43A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ43A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ43A-HRAT7 | Trans Voltage Suppressor Diode | Littelfuse Inc | SMCJ43A vs SMCJ43A-HRAT7 |
SMCJ45A-HR | Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Littelfuse Inc | SMCJ43A vs SMCJ45A-HR |
SMCJ43A-HR | Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Littelfuse Inc | SMCJ43A vs SMCJ43A-HR |
1SMC43AT3G | Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | Littelfuse Inc | SMCJ43A vs 1SMC43AT3G |