Part Details for SMCJ440CA by Bourns Inc
Overview of SMCJ440CA by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ440CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y0047
|
Newark | Tvs Diode, 1.5Kw, 440V, Do-214Ab, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:440V, Clamping Voltage Max:713V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:492V Rohs Compliant: Yes |Bourns SMCJ440CA Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4090 | Buy Now |
DISTI #
SMCJ440CABBCT-ND
|
DigiKey | TVS DIODE 440VWM 713VC SMC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10913 In Stock |
|
$0.3632 / $0.9700 | Buy Now |
DISTI #
SMCJ440CA
|
Avnet Americas | Diode TVS Single Bi-Dir 440V 1.5KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ440CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3625 / $0.4118 | Buy Now |
DISTI #
652-SMCJ440CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 440volts 1uA 2.1 Amps Bi-Dir RoHS: Compliant | 9554 |
|
$0.3630 / $0.7600 | Buy Now |
DISTI #
V72:2272_14672364
|
Arrow Electronics | TVS Diode Single Bi-Dir 440V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1517 Container: Cut Strips | Americas - 11454 |
|
$0.3412 / $0.3428 | Buy Now |
|
Onlinecomponents.com | TVS Diode Single Bi-Dir 440V 1.5KW 2-Pin SMC T/R |
18000 In Stock |
|
$0.3540 / $0.4140 | Buy Now |
DISTI #
69124214
|
Verical | TVS Diode Single Bi-Dir 440V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2322 | Americas - 18000 |
|
$0.5447 | Buy Now |
DISTI #
25808211
|
Verical | TVS Diode Single Bi-Dir 440V 1.5KW 2-Pin SMC T/R Min Qty: 18 Package Multiple: 1 Date Code: 1517 | Americas - 11454 |
|
$0.3412 / $0.3426 | Buy Now |
DISTI #
SMCJ440CA
|
TTI | ESD Suppressors / TVS Diodes 440volts 1uA 2.1 Amps Bi-Dir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3630 / $0.3700 | Buy Now |
DISTI #
SMCJ440CA
|
Avnet Americas | Diode TVS Single Bi-Dir 440V 1.5KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ440CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3625 / $0.4118 | Buy Now |
Part Details for SMCJ440CA
SMCJ440CA CAD Models
SMCJ440CA Part Data Attributes:
|
SMCJ440CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ440CA
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 440V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, COMPACT, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 543 V | |
Breakdown Voltage-Min | 492 V | |
Breakdown Voltage-Nom | 517.5 V | |
Clamping Voltage-Max | 713 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 440 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ440CA
This table gives cross-reference parts and alternative options found for SMCJ440CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ440CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ440CA-H | Trans Voltage Suppressor Diode, 1500W, 440V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Bourns Inc | SMCJ440CA vs SMCJ440CA-H |