Part Details for SMCJ51CA R7G by Taiwan Semiconductor
Overview of SMCJ51CA R7G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ51CA R7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
821-SMCJ51CAR7G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W, 59.7V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V72:2272_16946085
|
Arrow Electronics | Diode TVS Single Bi-Dir 51V 1.5KW 2-Pin SMC T/R Min Qty: 680 Package Multiple: 1 Lead time: 29 Weeks Date Code: 1813 Container: Cut Strips | Americas - 680 |
|
$0.0654 | Buy Now |
DISTI #
27154240
|
Verical | Diode TVS Single Bi-Dir 51V 1.5KW 2-Pin SMC T/R Min Qty: 680 Package Multiple: 1 Date Code: 1813 | Americas - 680 |
|
$0.0654 | Buy Now |
Part Details for SMCJ51CA R7G
SMCJ51CA R7G CAD Models
SMCJ51CA R7G Part Data Attributes
|
SMCJ51CA R7G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SMCJ51CA R7G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |