There are no models available for this part yet.
Overview of SMCJ54A/TR7 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SMCJ54A/TR7 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-SMCJ54A/TR7TR-ND
|
DigiKey | SMCJ, DO-204AB, 54V, 87.1V, REEL Min Qty: 500 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1078 / $0.1917 | Buy Now | |
DISTI #
SMCJ54A/TR7
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 54V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ54A/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-SMCJ54A/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMCJ DO-204AB 54V 87.1V RoHS: Compliant | 0 |
|
$0.1080 / $0.5100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0897 | Buy Now | ||
DISTI #
SMCJ54A/TR7
|
TTI | ESD Protection Diodes / TVS Diodes SMCJ DO-204AB 54V 87.1V RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1070 / $0.1230 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 1500W 54V DO214AB (SMC) SMT | 0 |
|
$0.1658 / $0.1907 | RFQ |
CAD Models for SMCJ54A/TR7 by YAGEO Corporation
Part Data Attributes for SMCJ54A/TR7 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
18 Weeks
|
Date Of Intro
|
2019-04-29
|
Samacsys Manufacturer
|
YAGEO
|
Breakdown Voltage-Max
|
66.3 V
|
Breakdown Voltage-Min
|
60 V
|
Breakdown Voltage-Nom
|
63.15 V
|
Clamping Voltage-Max
|
87.1 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Rep Pk Reverse Voltage-Max
|
54 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for SMCJ54A/TR7
This table gives cross-reference parts and alternative options found for SMCJ54A/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ54A/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ54A/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMCJ54A/TR7 vs SMCJ54A/TR13 |
SMCJ54A | Trans Voltage Suppressor Diode, 54V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | SMCJ54A/TR7 vs SMCJ54A |
SMCJ54A-AT/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMCJ54A/TR7 vs SMCJ54A-AT/TR13 |
SMCJ54A | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMCJ54A/TR7 vs SMCJ54A |