Datasheets
SMCJ54A-M3/57T by:

Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN

Part Details for SMCJ54A-M3/57T by Vishay Intertechnologies

Overview of SMCJ54A-M3/57T by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for SMCJ54A-M3/57T

Part # Distributor Description Stock Price Buy
DISTI # 53T3132
Newark 1.5Kw,54V 5%,unidir, smc Tvs |Vishay SMCJ54A-M3/57T Min Qty: 4250 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3700
  • 5,000 $0.3620
  • 10,000 $0.3340
  • 20,000 $0.3110
  • 30,000 $0.2900
  • 50,000 $0.2780
$0.2780 / $0.3700 Buy Now
DISTI # SMCJ54A-M3/57T
Avnet Americas Diode TVS Single Uni-Dir 54V 1.5KW 2-Pin SMC T/R (Alt: SMCJ54A-M3/57T) RoHS: Compliant Min Qty: 4250 Package Multiple: 850 Lead time: 8 Weeks, 0 Days 0
  • 4,250 $0.3602
  • 5,950 $0.3486
  • 10,200 $0.3371
  • 21,250 $0.3234
  • 42,500 $0.3129
  • 212,500 $0.2982
  • 425,000 $0.2835
$0.2835 / $0.3602 Buy Now
DISTI # 78-SMCJ54A-M357T
Mouser Electronics ESD Suppressors / TVS Diodes 1.5KW,54V 5%,UNIDIR,SMC TVS RoHS: Compliant 0
  • 4,250 $0.2950
  • 5,100 $0.2850
  • 10,200 $0.2640
  • 25,500 $0.2630
$0.2630 / $0.2950 Order Now
DISTI # SMCJ54A-M3/57T
TTI ESD Suppressors / TVS Diodes 1.5KW,54V 5%,UNIDIR,SMC TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 4250 Package Multiple: 850 Container: Reel Americas - 0
  • 4,250 $0.2870
  • 5,950 $0.2770
  • 10,200 $0.2680
  • 21,250 $0.2630
$0.2630 / $0.2870 Buy Now

Part Details for SMCJ54A-M3/57T

SMCJ54A-M3/57T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMCJ54A-M3/57T Part Data Attributes

SMCJ54A-M3/57T Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
SMCJ54A-M3/57T Vishay Intertechnologies Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description DO-214AB, SMC, 2 PIN
Reach Compliance Code not_compliant
Factory Lead Time 8 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 66.3 V
Breakdown Voltage-Min 60 V
Breakdown Voltage-Nom 63.15 V
Clamping Voltage-Max 87.1 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 54 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for SMCJ54A-M3/57T

This table gives cross-reference parts and alternative options found for SMCJ54A-M3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ54A-M3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMCJ54A-M3/9AT Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ54A-M3/57T vs SMCJ54A-M3/9AT
1.5SMCJ54A-T3-LF Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Won-Top Electronics Co Ltd SMCJ54A-M3/57T vs 1.5SMCJ54A-T3-LF
SMCJ54A-M3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ54A-M3/57T vs SMCJ54A-M3/9AT
SMCJ54A Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, SMCJ, 2 PIN Kyocera AVX Components SMCJ54A-M3/57T vs SMCJ54A
Part Number Description Manufacturer Compare
SMCJ64A Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE, PLASTIC, SMC, 2 PIN Lite-On Semiconductor Corporation SMCJ54A-M3/57T vs SMCJ64A
1.5SMC82A-E3/57T Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies SMCJ54A-M3/57T vs 1.5SMC82A-E3/57T
SMCJ54AHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ54A-M3/57T vs SMCJ54AHE3_A/I
SMCJ54A-E3/9AT Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ54A-M3/57T vs SMCJ54A-E3/9AT
SMCJ5654AE3/TR13 Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ54A-M3/57T vs SMCJ5654AE3/TR13
SMCJ60A Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN DB Lectro Inc SMCJ54A-M3/57T vs SMCJ60A
SMCJ60A Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Bourns Inc SMCJ54A-M3/57T vs SMCJ60A
SMCG60A-M3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ54A-M3/57T vs SMCG60A-M3/9AT
SMCJ64A-E3/57T Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ54A-M3/57T vs SMCJ64A-E3/57T
1.5SMC75A-E3/57T Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies SMCJ54A-M3/57T vs 1.5SMC75A-E3/57T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ54A-M3/57T by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ54A-M3/57T by Vishay Intertechnologies

  • Please alert me when SMCJ54A-M3/57T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMCJ54A-M3/57T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ54A-M3/57T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMCJ54A-M3/57T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ54A-M3/57T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ54A-M3/57T by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: