Part Details for SMCJ58A-13-F by Diodes Incorporated
Overview of SMCJ58A-13-F by Diodes Incorporated
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ58A-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7895
|
Newark | Tvs Diode, 1.5Kw, 58V, Unidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ58A-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2595 |
|
$0.2820 / $0.6660 | Buy Now |
DISTI #
SMCJ58A-FDICT-ND
|
DigiKey | TVS DIODE 58VWM 93.6VC SMC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20727 In Stock |
|
$0.2097 / $0.6400 | Buy Now |
DISTI #
SMCJ58A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 58V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ58A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 399000 Factory Stock |
|
$0.1664 / $0.1966 | Buy Now |
DISTI #
621-SMCJ58A-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 58.0V RoHS: Compliant | 2589 |
|
$0.4790 / $0.5000 | Buy Now |
DISTI #
V36:1790_06707374
|
Arrow Electronics | TVS Diode Single Uni-Dir 58V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2221 | Americas - 3000 |
|
$0.1204 / $0.1607 | Buy Now |
DISTI #
V72:2272_06707374
|
Arrow Electronics | TVS Diode Single Uni-Dir 58V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2138 Container: Cut Strips | Americas - 1498 |
|
$0.1721 / $0.2898 | Buy Now |
DISTI #
70550596
|
RS | 1500W 58V Transient Voltage Suppr. SMC | Diodes Inc SMCJ58A-13-F RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4320 | RFQ |
|
Future Electronics | SMCJ Series 58 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1180 / $0.1270 | Buy Now |
|
Future Electronics | SMCJ Series 58 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1660 / $0.1790 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 1500W, 58V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 634 |
|
$0.1525 / $0.2859 | Buy Now |
Part Details for SMCJ58A-13-F
SMCJ58A-13-F CAD Models
SMCJ58A-13-F Part Data Attributes:
|
SMCJ58A-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SMCJ58A-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |