Part Details for SMCJ58CA by Bytesonic Corporation
Overview of SMCJ58CA by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCJ58CA
SMCJ58CA CAD Models
SMCJ58CA Part Data Attributes:
|
SMCJ58CA
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
SMCJ58CA
Bytesonic Corporation
Trans Voltage Suppressor Diode, 58V V(RWM), Bidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 69.25 V | |
Clamping Voltage-Max | 93.6 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | YES |
Alternate Parts for SMCJ58CA
This table gives cross-reference parts and alternative options found for SMCJ58CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ58CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ58CA | Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Continental Device India Ltd | SMCJ58CA vs SMCJ58CA |
SMCJ58CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMCJ58CA vs SMCJ58CA |
SMCJ58CA | Trans Voltage Suppressor Diode, | SPC Multicomp | SMCJ58CA vs SMCJ58CA |
SMCJ58CA | Trans Voltage Suppressor Diode | Microchip Technology Inc | SMCJ58CA vs SMCJ58CA |
SMCJ58CA | Trans Voltage Suppressor Diode, | Surge Components Inc | SMCJ58CA vs SMCJ58CA |