Part Details for SMCJ58CAH by Taiwan Semiconductor
Overview of SMCJ58CAH by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ58CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SMCJ58CAHTR-ND
|
DigiKey | TVS DIODE 58VWM 93.6VC DO214AB Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1880 / $0.2184 | Buy Now |
DISTI #
SMCJ58CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 58V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ58CAH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1935 / $0.2111 | Buy Now |
DISTI #
821-SMCJ58CAH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W, 67.8V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1880 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1904 | Buy Now |
DISTI #
SMCJ58CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 58V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ58CAH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1935 / $0.2111 | Buy Now |
DISTI #
SMCJ58CAH
|
EBV Elektronik | Diode TVS Single Bi-Directional 58V 1.5kW 2-Pin DO-214AB T/R (Alt: SMCJ58CAH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |