Part Details for SMCJ6.5CA by Continental Device India Ltd
Overview of SMCJ6.5CA by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ6.5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ6.5CA-CDI
|
TME | Diode: TVS, 1.5kW, 7.22V, 134A, bidirectional, SMC, reel,tape Min Qty: 5 | 0 |
|
$0.1070 / $0.1610 | RFQ |
Part Details for SMCJ6.5CA
SMCJ6.5CA CAD Models
SMCJ6.5CA Part Data Attributes
|
SMCJ6.5CA
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
SMCJ6.5CA
Continental Device India Ltd
Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 7.98 V | |
Breakdown Voltage-Min | 7.22 V | |
Breakdown Voltage-Nom | 7.6 V | |
Clamping Voltage-Max | 11.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IATF 16949, IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 6.5 V | |
Reverse Current-Max | 600 µA | |
Reverse Test Voltage | 6.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ6.5CA
This table gives cross-reference parts and alternative options found for SMCJ6.5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ6.5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ6.5CA | Trans Voltage Suppressor Diode, | Surge Components Inc | SMCJ6.5CA vs SMCJ6.5CA |
SMCJ6.5CA | Trans Voltage Suppressor Diode, 6.5V V(RWM), Bidirectional | PRO-AN Electronic Co Ltd | SMCJ6.5CA vs SMCJ6.5CA |
SMCJ6.5CA | Trans Voltage Suppressor Diode, | SPC Multicomp | SMCJ6.5CA vs SMCJ6.5CA |
SMCJ6.5CA | Trans Voltage Suppressor Diode, 6.5V V(RWM), Bidirectional | Bytesonic Corporation | SMCJ6.5CA vs SMCJ6.5CA |
SMCJ6.5CA | Trans Voltage Suppressor Diode, 6.5V V(RWM), Bidirectional | WEITRON INTERNATIONAL CO., LTD. | SMCJ6.5CA vs SMCJ6.5CA |
SMCJ6.5CA | Trans Voltage Suppressor Diode | Microchip Technology Inc | SMCJ6.5CA vs SMCJ6.5CA |
SMCJ6.5CA | Trans Voltage Suppressor Diode, 6.5V V(RWM), Bidirectional | Transpro Electronics Corp | SMCJ6.5CA vs SMCJ6.5CA |
SMCJ6.5CA | Trans Voltage Suppressor Diode, 6.5V V(RWM), Bidirectional | FCI Semiconductor | SMCJ6.5CA vs SMCJ6.5CA |