Part Details for SMCJ6.5CA by SUNMATE electronic Co., LTD
Overview of SMCJ6.5CA by SUNMATE electronic Co., LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ6.5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 133.9A 11.2V 1.5kW 7.22V 6.5V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | 1461 |
|
$0.0510 / $0.0986 | Buy Now |