SMCJ70C
Description: Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional

Overview of SMCJ70C by Bytesonic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SMCJ70C by Bytesonic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMCJ70C by Bytesonic Corporation

SMCJ70C
Bytesonic Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BYTESONIC ELECTRONICS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
95.1 V
Breakdown Voltage-Min
77.8 V
Breakdown Voltage-Nom
88.2 V
Clamping Voltage-Max
125 V
Configuration
SINGLE
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Polarity
BIDIRECTIONAL
Rep Pk Reverse Voltage-Max
70 V
Surface Mount
YES
Technology
AVALANCHE
Want to compare parts?
  1. SMCJ70C
    Bytesonic Corporation
    Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional
    VS

Related Parts for SMCJ70C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ70C by Bytesonic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ70C by Bytesonic Corporation

Select Manufacturer
Which Manufacturer of SMCJ70C would you like to use for your alert(s)?
  • Please alert me when SMCJ70C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCJ70C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ70C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCJ70C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ70C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ70C by Bytesonic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: