Part Details for SMCJ78A-13-F by Diodes Incorporated
Overview of SMCJ78A-13-F by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ78A-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SMCJ78A-13-FCT-ND
|
DigiKey | TVS DIODE 78VWM 126VC SMC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2700 In Stock |
|
$0.4997 / $1.3300 | Buy Now |
DISTI #
SMCJ78A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 78V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ78A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.1664 / $0.1966 | Buy Now |
DISTI #
621-SMCJ78A-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 78.0V RoHS: Compliant | 2418 |
|
$0.4980 / $1.3300 | Buy Now |
|
Future Electronics | SMCJ Series 1500 W 78 V Surface Mount Uni-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4900 / $0.5250 | Buy Now |
|
Future Electronics | SMCJ Series 1500 W 78 V Surface Mount Uni-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4900 / $0.5250 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 1500W, 78V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 21 |
|
$0.6615 / $1.1025 | Buy Now |
DISTI #
SMCJ78A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 78V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ78A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.1664 / $0.1966 | Buy Now |
DISTI #
SMCJ78A-13-F
|
TME | Diode: TVS, 1.5kW, 86.7÷95.8V, 11.4A, unidirectional, SMC Min Qty: 3 | 0 |
|
$0.1270 / $0.2580 | RFQ |
DISTI #
SMCJ78A-13-F
|
Avnet Silica | Diode TVS Single Uni-Dir 78V 1.5KW 2-Pin SMC T/R (Alt: SMCJ78A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 9000 |
|
Buy Now | |
|
Chip1Cloud | TVS DIODE 78VWM 126VC SMC | 6000 |
|
RFQ |
Part Details for SMCJ78A-13-F
SMCJ78A-13-F CAD Models
SMCJ78A-13-F Part Data Attributes:
|
SMCJ78A-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SMCJ78A-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |