Part Details for SMCJ8.5A by Littelfuse Inc
Overview of SMCJ8.5A by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ8.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J2265
|
Newark | Transient Suppressor Diode, single, unidirectional,8.5V V(Rwm),do-214Ab/Smc |Littelfuse SMCJ8.5A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1990 / $0.2650 | Buy Now |
DISTI #
SMCJ8.5ALFCT-ND
|
DigiKey | TVS DIODE 8.5VWM 14.4VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2742 In Stock |
|
$0.1658 / $0.5900 | Buy Now |
DISTI #
576-SMCJ8.5A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5kW 8.5V 5% Uni-Directional RoHS: Compliant | 3264 |
|
$0.1650 / $0.5900 | Buy Now |
DISTI #
SMCJ8.5A
|
TTI | ESD Suppressors / TVS Diodes 1.5kW 8.5V 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1630 / $0.2030 | Buy Now |
DISTI #
SMCJ8.5A-LF
|
TME | Diode: TVS, 1.5kW, 9.92V, 104.2A, unidirectional, ±5%, DO214AB Min Qty: 1 | 0 |
|
$0.1820 / $0.7620 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 1500W 8.5V DO214AB (SMC) SMT T&R | 0 |
|
$0.3935 / $0.4525 | RFQ |
Part Details for SMCJ8.5A
SMCJ8.5A CAD Models
SMCJ8.5A Part Data Attributes:
|
SMCJ8.5A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ8.5A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Package Description | SMCJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 10.4 V | |
Breakdown Voltage-Min | 9.44 V | |
Breakdown Voltage-Nom | 9.92 V | |
Clamping Voltage-Max | 14.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 8.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |