Part Details for SMCJ9.0A by Bytesonic Corporation
Overview of SMCJ9.0A by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCJ9.0A
SMCJ9.0A CAD Models
SMCJ9.0A Part Data Attributes
|
SMCJ9.0A
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
SMCJ9.0A
Bytesonic Corporation
Trans Voltage Suppressor Diode, 9V V(RWM), Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 11.1 V | |
Breakdown Voltage-Min | 10 V | |
Breakdown Voltage-Nom | 10.75 V | |
Clamping Voltage-Max | 15.4 V | |
Configuration | SINGLE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 9 V | |
Surface Mount | YES | |
Technology | AVALANCHE |
Alternate Parts for SMCJ9.0A
This table gives cross-reference parts and alternative options found for SMCJ9.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ9.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ9.0A | Trans Voltage Suppressor Diode, 9V V(RWM), Unidirectional | Transpro Electronics Corp | SMCJ9.0A vs SMCJ9.0A |
SMCJ9.0A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMCJ9.0A vs SMCJ9.0A |
SMCJ9.0A | Trans Voltage Suppressor Diode, 9V V(RWM), Unidirectional | FCI Semiconductor | SMCJ9.0A vs SMCJ9.0A |
SMCJ9.0A | Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Continental Device India Ltd | SMCJ9.0A vs SMCJ9.0A |
SMCJ9.0A | Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Alpha & Omega Semiconductor | SMCJ9.0A vs SMCJ9.0A |
SMCJ9.0A | SMCJ9.0A | WEITRON INTERNATIONAL CO., LTD. | SMCJ9.0A vs SMCJ9.0A |
SMCJ9.0A | Trans Voltage Suppressor Diode, 9V V(RWM), Unidirectional | Zowie Technology Corp | SMCJ9.0A vs SMCJ9.0A |