Diodes
SMCJ90
Description: Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2

Overview of SMCJ90 by Uniohm Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SMCJ90 by Uniohm Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMCJ90 by Uniohm Corp

SMCJ90
Uniohm Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
UNIOHM CORP
Part Package Code
DO-214AB
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max
126.5 V
Breakdown Voltage-Min
100 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
90 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SMCJ90
    Uniohm Corp
    Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2
    VS

Alternate Parts for SMCJ90

This table gives cross-reference parts and alternative options found for SMCJ90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5SMCJ90T/R7 Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor SMCJ90 vs 1.5SMCJ90T/R7
1.5SMCJ90AS_R1_00001 Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN PanJit Semiconductor SMCJ90 vs 1.5SMCJ90AS_R1_00001
1.5SMCJ90_R1_00001 Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, PLASTIC, SMC, 2 PIN PanJit Semiconductor SMCJ90 vs 1.5SMCJ90_R1_00001
1.5SMCJ90_R2_10001 Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor SMCJ90 vs 1.5SMCJ90_R2_10001
1.5SMCJ90_R2_00001 Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, PLASTIC, SMC, 2 PIN PanJit Semiconductor SMCJ90 vs 1.5SMCJ90_R2_00001
1.5SMCJ90-F Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 World Products Inc SMCJ90 vs 1.5SMCJ90-F
1.5SMCJ90A_R1_00001 Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, PLASTIC, SMC, 2 PIN PanJit Semiconductor SMCJ90 vs 1.5SMCJ90A_R1_00001
1.5SMCJ90 Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Promax-Johnton Electronic Corporation SMCJ90 vs 1.5SMCJ90
1.5SMCJ90_R1_10001 Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor SMCJ90 vs 1.5SMCJ90_R1_10001
Part Number Description Manufacturer Compare
1.5SMCJ90_R2_00001 Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, PLASTIC, SMC, 2 PIN PanJit Semiconductor SMCJ90 vs 1.5SMCJ90_R2_00001
1.5SMCJ90A_R1_00001 Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, PLASTIC, SMC, 2 PIN PanJit Semiconductor SMCJ90 vs 1.5SMCJ90A_R1_00001
1.5SMCJ90-F Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 World Products Inc SMCJ90 vs 1.5SMCJ90-F
1.5SMCJ90 Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Promax-Johnton Electronic Corporation SMCJ90 vs 1.5SMCJ90
1.5SMCJ90_R1_00001 Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, PLASTIC, SMC, 2 PIN PanJit Semiconductor SMCJ90 vs 1.5SMCJ90_R1_00001
1.5SMCJ90_R2_10001 Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor SMCJ90 vs 1.5SMCJ90_R2_10001
1.5SMCJ90AS_R1_00001 Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN PanJit Semiconductor SMCJ90 vs 1.5SMCJ90AS_R1_00001
1.5SMCJ90T/R7 Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor SMCJ90 vs 1.5SMCJ90T/R7
1.5SMCJ90_R1_10001 Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor SMCJ90 vs 1.5SMCJ90_R1_10001

Related Parts for SMCJ90

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ90 by Uniohm Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ90 by Uniohm Corp

Select Manufacturer
Which Manufacturer of SMCJ90 would you like to use for your alert(s)?
  • Please alert me when SMCJ90 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCJ90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ90 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCJ90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ90.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ90 by Uniohm Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: