Part Details for SMCJ90A-HRAT7 by Littelfuse Inc
Overview of SMCJ90A-HRAT7 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ90A-HRAT7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X6758
|
Newark | Tvs 1.5Kw 90V 5%uni Do-214Ab Tr7 Rohs/ Tr |Littelfuse SMCJ90A-HRAT7 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.9000 / $12.5000 | Buy Now |
DISTI #
SMCJ90A-HRAT7-ND
|
DigiKey | TVS DIODE 90VWM 146VC DO214AB Min Qty: 500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.0560 | Buy Now |
DISTI #
576-SMCJ90A-HRAT7
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5kW 90V Hi Rel 5% Uni-Directional RoHS: Compliant | 0 |
|
$13.0500 | Order Now |
DISTI #
SMCJ90A-HRAT7
|
TTI | ESD Suppressors / TVS Diodes 1.5kW 90V Hi Rel 5% Uni-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$12.5000 / $12.7500 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 90V DO214AB (SMC) SMT T&R | 0 |
|
$24.8320 / $26.5702 | RFQ |
Part Details for SMCJ90A-HRAT7
SMCJ90A-HRAT7 CAD Models
SMCJ90A-HRAT7 Part Data Attributes
|
SMCJ90A-HRAT7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ90A-HRAT7
Littelfuse Inc
Trans Voltage Suppressor Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY | |
Breakdown Voltage-Max | 111 V | |
Breakdown Voltage-Min | 100 V | |
Breakdown Voltage-Nom | 105.5 V | |
Clamping Voltage-Max | 146 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | MIL-PRF-19500; MIL-STD-750; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 90 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |