Part Details for SMCJ9V0A by Taiwan Semiconductor
Overview of SMCJ9V0A by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ9V0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ9V0AFSCT-ND
|
DigiKey | TVS DIODE 9VWM 15.4VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1811 / $0.6200 | Buy Now |
DISTI #
SMCJ9V0A
|
Avnet Americas | TVS Diode, Unidirectional, 9 V, 15.4 V, SMD, 2 Pins - Tape and Reel (Alt: SMCJ9V0A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1652 | Buy Now |
DISTI #
821-SMCJ9V0A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W, 10.6V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.1810 / $0.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.1834 | Buy Now |
DISTI #
C1S754701232867
|
Chip1Stop | TVS | 1 |
|
$1.3500 | Buy Now |
DISTI #
SMCJ9V0A
|
EBV Elektronik | TVS Diode, Unidirectional, 9 V, 15.4 V, SMD, 2 Pins (Alt: SMCJ9V0A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMCJ9V0A
SMCJ9V0A CAD Models
SMCJ9V0A Part Data Attributes
|
SMCJ9V0A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMCJ9V0A
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 11.1 V | |
Breakdown Voltage-Min | 10 V | |
Breakdown Voltage-Nom | 10.55 V | |
Clamping Voltage-Max | 15.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 9 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ9V0A
This table gives cross-reference parts and alternative options found for SMCJ9V0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ9V0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ9.0A-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ9V0A vs SMCJ9.0A-E3/9AT |
SMCJ9.0AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ9V0A vs SMCJ9.0AHE3_A/I |
SMCJ9.0AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ9V0A vs SMCJ9.0AHE3_A/H |
SMCJ9.0A-13-F | Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN | Diodes Incorporated | SMCJ9V0A vs SMCJ9.0A-13-F |
1SMC9.0AT3 | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 403-03, SMC, 2 PIN | onsemi | SMCJ9V0A vs 1SMC9.0AT3 |