SMCJE150AH
Description: Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN

Overview of SMCJE150AH by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMCJE150AH by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SMCJE150AH
Avnet Americas Diode TVS Single Uni-Directional 150V 1500W 2-Pin SMC T/R - Tape and Reel (Alt: SMCJE150AH) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.2670
  • 6,000 $0.2632
  • 12,000 $0.2557
  • 18,000 $0.2519
  • 24,000 $0.2482
  • 30,000 $0.2444
  • 300,000 $0.2406
$0.2406 / $0.2670 Buy Now
DISTI # 504-SMCJE150AH
Mouser Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMCJE FAMILY, 150Vdc, Un RoHS: Compliant 0
  • 3,000 $0.2750
  • 6,000 $0.2600
  • 9,000 $0.2410
  • 24,000 $0.2350
$0.2350 / $0.2750 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel 0
Reel
  • 3,000 $0.2450
$0.2450 Buy Now
DISTI # SMCJE150AH
TTI ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMCJE FAMILY, 150Vdc, Un RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.2660
  • 6,000 $0.2530
  • 9,000 $0.2440
  • 15,000 $0.2400
  • 24,000 $0.2350
$0.2350 / $0.2660 Buy Now

CAD Models for SMCJE150AH by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMCJE150AH by Eaton Corporation

SMCJE150AH
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
SMC, 2 PIN
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max
185 V
Breakdown Voltage-Min
167 V
Breakdown Voltage-Nom
176 V
Clamping Voltage-Max
243 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
5 V
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
150 V
Reverse Current-Max
1 µA
Reverse Test Voltage
150 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. SMCJE150AH
    Eaton Corporation
    Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJE150AH by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJE150AH by Eaton Corporation

Select Manufacturer
Which Manufacturer of SMCJE150AH would you like to use for your alert(s)?
  • Please alert me when SMCJE150AH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCJE150AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJE150AH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCJE150AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJE150AH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJE150AH by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: