Part Details for SMCJE33AH by Eaton Bussmann
Overview of SMCJE33AH by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJE33AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ2173
|
Newark | Tvs Diode, Unidir, 1.5Kw, Do-214Ab-2 Rohs Compliant: Yes |Eaton Bussmann SMCJE33AH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2975 |
|
$0.4340 / $0.7000 | Buy Now |
DISTI #
283-SMCJE33AHCT-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC UNI Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5970 In Stock |
|
$0.2058 / $1.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2350 / $0.3420 | Buy Now |
DISTI #
000000000006317830
|
Sager | ESD Suppressors / TVS Diodes AUTO TVS DIODE, SMCJE FAMILY, 33Vdc, Uni Min Qty: 3000 | 0 |
|
$0.2311 / $0.2375 | Buy Now |