There are no models available for this part yet.
Overview of SMD-SC-CQ100GE-0.031-1OZ by Chip Quik Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for SMD-SC-CQ100GE-0.031-1OZ by Chip Quik Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
315-SMD-SC-CQ100GE-0.031-1OZ-ND
|
DigiKey | CQ100GE .031" SOLDER WIRE 1OZ SP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
42 In Stock |
|
$9.1769 / $16.3900 | Buy Now | |
DISTI #
910-SMDSCCQ100G00311
|
Mouser Electronics | Solder CQ100Ge .031" Solder Wire 1oz Spool (Solid Core) Sn/Cu0.7/Ni0.05/Ge0.006 (Tin/Copper/Nickel/Germanium) RoHS: Compliant | 30 |
|
$9.9900 | Buy Now |