Datasheets
SMD2440-011 by:

Photo Transistor, 880nm, CERAMIC, SURFACE MOUNT PACKAGE-2

Part Details for SMD2440-011 by Honeywell Sensing and Control

Overview of SMD2440-011 by Honeywell Sensing and Control

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMD2440-011

SMD2440-011 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMD2440-011 Part Data Attributes

SMD2440-011 Honeywell Sensing and Control
Buy Now Datasheet
Compare Parts:
SMD2440-011 Honeywell Sensing and Control Photo Transistor, 880nm, CERAMIC, SURFACE MOUNT PACKAGE-2
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer HONEYWELL SENSING AND CONTROL
Package Description CERAMIC, SURFACE MOUNT PACKAGE-2
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8541.40.70.80
Samacsys Manufacturer Honeywell
Coll-Emtr Bkdn Voltage-Min 30 V
Configuration SINGLE
Dark Current-Max 100 nA
Infrared Range YES
Light Current-Nom 1.5 mA
Mounting Feature SURFACE MOUNT
Number of Functions 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type PHOTO TRANSISTOR
Peak Wavelength 880 nm
Power Dissipation-Max 0.125 W
Shape ROUND
Surface Mount YES

SMD2440-011 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMD2440-011 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMD2440-011 by Honeywell Sensing and Control

  • Please alert me when SMD2440-011 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMD2440-011 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMD2440-011 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMD2440-011 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMD2440-011.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMD2440-011 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: