Part Details for SMD25RNPC-4056 by TE Connectivity
Overview of SMD25RNPC-4056 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMD25RNPC-4056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMD25RNPC-4056-ND
|
DigiKey | CONN , RCPT, SMD S 25 ASSY, EX B Min Qty: 500 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$50.4323 | Buy Now |
DISTI #
SMD25RNPC-4056
|
Avnet Americas | D-Subminiature Connector Receptacle 25 Positions Right Angle Through Hole Solder - Bulk (Alt: SMD25RNPC-4056) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCHSMD25RNPC-4056
|
Heilind Electronics | CONN , RCPT, SMD S 25 ASSY, EX BT CONT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
SMD25RNPC-4056
|
Avnet Americas | D-Subminiature Connector Receptacle 25 Positions Right Angle Through Hole Solder - Bulk (Alt: SMD25RNPC-4056) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
SMD25RNPC-4056
|
Avnet Americas | D-Subminiature Connector Receptacle 25 Positions Right Angle Through Hole Solder - Bulk (Alt: SMD25RNPC-4056) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCHSMD25RNPC-4056
|
Interstate Connecting Components | CONN , RCPT, SMD S 25 ASSY, EX BT CONT | 0 |
|
Buy Now |
Part Details for SMD25RNPC-4056
SMD25RNPC-4056 CAD Models
SMD25RNPC-4056 Part Data Attributes
|
SMD25RNPC-4056
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMD25RNPC-4056
TE Connectivity
25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.287 inch | |
Body Depth | 0.65 inch | |
Body Length | 1.415 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 2.5 A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | 3/B | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
Wire Size-Max | 25 AWG |