Part Details for SMDA05C-7.TBT by Semtech Corporation
Overview of SMDA05C-7.TBT by Semtech Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDA05C-7.TBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K8434
|
Newark | Tvs Diode Array, 300W, 5V, Soic, Product Range:Smdac-7 Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.8V, Diode Case Style:Soic, No. Of Pins:14Pins, Minimum Breakdown Voltage:6V Rohs Compliant: Yes |Semtech SMDA05C-7.TBT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 742 |
|
$1.3100 | Buy Now |
DISTI #
29X2723
|
Newark | Tvs Diode Array, 300W, 5V, Soic, Full Reel, Product Range:Smdac-7 Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.8V, Diode Case Style:Soic, No. Of Pins:8Pins, Minimum Breakdown Voltage:6V Rohs Compliant: Yes |Semtech SMDA05C-7.TBT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4400 / $1.7300 | Buy Now |
DISTI #
SMDA05C-7.TBTCT-ND
|
DigiKey | TVS DIODE 5VWM 9.8VC 8-SO Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1522 In Stock |
|
$1.3875 / $2.9700 | Buy Now |
DISTI #
SMDA05C-7.TBT
|
Avnet Americas | ESD Suppressor TVS ±15KV 8-Pin SOIC T/R - Tape and Reel (Alt: SMDA05C-7.TBT) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.9980 | Buy Now |
DISTI #
947-SMDA05C-7.TBT
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5V, 7 CHAN, TVS ARRAY RoHS: Compliant | 691 |
|
$1.3800 / $2.7600 | Buy Now |
DISTI #
V72:2272_07350577
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 5V 9.8Vc 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2209 Container: Cut Strips | Americas - 4 |
|
$1.4230 | Buy Now |
|
Future Electronics | 5V, 7 CHAN, TVS ARRAY RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.4000 / $1.4700 | Buy Now |
|
Quest Components | 300 W, BIDIRECTIONAL, 8 ELEMENT, SILICON, TVS DIODE, MS-012AA | 48 |
|
$1.5150 / $3.0300 | Buy Now |
DISTI #
SMDA05C-7.TBT
|
Avnet Americas | ESD Suppressor TVS ±15KV 8-Pin SOIC T/R - Tape and Reel (Alt: SMDA05C-7.TBT) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.9980 | Buy Now |
DISTI #
SMDA05C-7.TBT
|
Avnet Silica | ESD Suppressor TVS �15KV 8-Pin SOIC T/R (Alt: SMDA05C-7.TBT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SMDA05C-7.TBT
SMDA05C-7.TBT CAD Models
SMDA05C-7.TBT Part Data Attributes:
|
SMDA05C-7.TBT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SMDA05C-7.TBT
Semtech Corporation
Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 8 Element, Silicon, MS-012AA, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 9.8 V | |
Configuration | COMMON CATHODE, 8 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMDA05C-7.TBT
This table gives cross-reference parts and alternative options found for SMDA05C-7.TBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDA05C-7.TBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDA05C-7.T | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 8 Element, Silicon, MS-012AA, ROHS COMPLIANT, SOP-8 | Semtech Corporation | SMDA05C-7.TBT vs SMDA05C-7.T |