Part Details for SMDA24E3/TR7 by Microchip Technology Inc
Overview of SMDA24E3/TR7 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDA24E3/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7354
|
Newark | Tvs Array 4 Line Uni-Dir, 300W (8/20Us), Stand-Off Voltage = 24V 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip SMDA24E3/TR7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 | Buy Now |
DISTI #
150-SMDA24E3/TR7CT-ND
|
DigiKey | TVS DIODE 24VWM 43VC 8-SO Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4546 In Stock |
|
$1.2500 / $1.3400 | Buy Now |
DISTI #
SMDA24E3/TR7
|
Avnet Americas | ESD Suppressor TVS 8-Pin SO T/R - Tape and Reel (Alt: SMDA24E3/TR7) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$1.1900 / $1.3400 | Buy Now |
DISTI #
494-SMDA24E3/TR7
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Array _ SOIC-8 RoHS: Compliant | 893 |
|
$1.2500 / $1.3400 | Buy Now |
DISTI #
SMDA24E3/TR7
|
Microchip Technology Inc | TVS Array _ SOIC-8, Projected EOL: 2049-10-11 RoHS: Compliant pbFree: Yes |
500 Alternates Available |
|
$1.1300 / $1.3400 | Buy Now |
|
Future Electronics | SMDA Series 300 W 24 V Surface Mount Uni-Directional TVS Array - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.2100 / $1.2700 | Buy Now |
|
Future Electronics | SMDA Series 300 W 24 V Surface Mount Uni-Directional TVS Array - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.1700 / $1.2300 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Uni-Dir - 4 Channels - 24V Reverse Standoff (Typ) - 26.7V Breakdown (Min) - 43V Clamping (Max) @ Ipp - 5A (8/20µs) - 300W - 8-SO - RoHS. |
1000 In Stock 500 Factory Stock |
|
$1.1600 / $1.2200 | Buy Now |
DISTI #
SMDA24E3/TR7
|
Avnet Americas | ESD Suppressor TVS 8-Pin SO T/R - Tape and Reel (Alt: SMDA24E3/TR7) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$1.1900 / $1.3400 | Buy Now |
|
Ameya Holding Limited | TVS DIODE | 500 |
|
RFQ |