There are no models available for this part yet.
Overview of SMDB03C by Sensitron Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for SMDB03C by Sensitron Semiconductors
Part Data Attributes for SMDB03C by Sensitron Semiconductors
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SENSITRON SEMICONDUCTOR
|
Part Package Code
|
SOD
|
Package Description
|
SO-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Min
|
4 V
|
Configuration
|
SEPARATE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-G8
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for SMDB03C
This table gives cross-reference parts and alternative options found for SMDB03C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDB03C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S8C03-2 | Trans Voltage Suppressor Diode, 500W, Bidirectional, 4 Element, Silicon, SO-8 | Sensitron Semiconductors | SMDB03C vs S8C03-2 |
USB0803C-TR | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SOP-8 | Microsemi Corporation | SMDB03C vs USB0803C-TR |
USB50803C-TR | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SO-8 | Microsemi Corporation | SMDB03C vs USB50803C-TR |
S8LCC03-2 | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 4 Element, Silicon, SO-8 | Sensitron Semiconductors | SMDB03C vs S8LCC03-2 |
S8ULCC03-2 | Trans Voltage Suppressor Diode, 500W, Bidirectional, 4 Element, Silicon, SO-8 | Sensitron Semiconductors | SMDB03C vs S8ULCC03-2 |
S8LCC03-2-G | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 8 Element, Silicon, ROHS COMPLIANT, SO-8 PACKAGE, 8 PIN | Sensitron Semiconductors | SMDB03C vs S8LCC03-2-G |
SMDB03C-G | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 4 Element, Silicon, LEAD FREE, SO-8 | Sangdest Microelectronics (Nanjing) Co Ltd | SMDB03C vs SMDB03C-G |
USB50803C | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 | ProTek Devices | SMDB03C vs USB50803C |
Related Parts for SMDB03C
-
SMCJ24ATransient Suppressors
-
SBR2040CTFPRectifier Diodes
-
SMCJ28ANon-linear Resistors
-
APXA250ARA220MH70GFixed Capacitors
-
ZVP4525ZTASmall Signal Field-Effect Transistors
-
KPC-3216SGDVisible LEDs
-
TPS70915DBVRLinear Regulator ICs
-
XC4VLX160-10FFG1513CField Programmable Gate Arrays
-
3208747Terminals and Terminal Blocks