Part Details for SMDB03E3/TR7 by Microchip Technology Inc
Overview of SMDB03E3/TR7 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDB03E3/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7362
|
Newark | Tvs Array 4 Line Uni-Dir, 500W (8/20Us), Stand-Off Voltage = 3.3V 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip SMDB03E3/TR7 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 | Buy Now |
DISTI #
150-SMDB03E3/TR7CT-ND
|
DigiKey | TVS DIODE 3.3VWM 9VC 8-SO Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
451 In Stock |
|
$2.0100 / $2.1500 | Buy Now |
DISTI #
SMDB03E3/TR7
|
Avnet Americas | ESD Suppressor TVS 8-Pin SO T/R - Tape and Reel (Alt: SMDB03E3/TR7) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.9200 / $2.1500 | Buy Now |
DISTI #
494-SMDB03E3/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS array 4 line Uni-dir, 500W (8/20us), Stand-off voltage = 3.3V RoHS: Compliant | 274 |
|
$2.0100 / $2.1500 | Buy Now |
DISTI #
SMDB03E3/TR7
|
Microchip Technology Inc | TVS Array _ SOIC-8, Projected EOL: 2049-10-11 RoHS: Compliant pbFree: Yes |
1500 Alternates Available |
|
$1.8100 / $2.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1500 Factory Stock |
|
$1.8200 / $1.9800 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.9100 / $2.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1500 Factory Stock |
|
$1.8200 / $1.9800 | Buy Now |