There are no models available for this part yet.
Overview of SMDB05C/TR7 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMDB05C/TR7 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ7365
|
Newark | Tvs Array 4 Line Bi-Dir, 500W (8/20Us), Stand-Off Voltage = 5V 8 Soic .150In T/R Rohs Compliant: Yes |Microchip SMDB05C/TR7 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 | Buy Now | |
DISTI #
150-SMDB05C/TR7CT-ND
|
DigiKey | TVS DIODE 5VWM 11VC 8-SO Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2400 / $4.5700 | Buy Now | |
DISTI #
SMDB05C/TR7
|
Avnet Americas | ESD Suppressor TVS 8-Pin SO T/R - Tape and Reel (Alt: SMDB05C/TR7) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$4.0800 / $4.5700 | Buy Now | |
DISTI #
494-SMDB05C/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 500W (8/20us), Stand-off voltage = 5V RoHS: Not Compliant | 0 |
|
$4.2400 | Order Now | |
DISTI #
SMDB05C/TR7
|
Microchip Technology Inc | TVS Array _ SOIC-8, Projected EOL: 2049-10-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.8600 / $4.5700 | Buy Now | |
NAC | TVS RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.9900 / $4.8100 | Buy Now | ||
DISTI #
SMDB05C/TR7
|
Avnet Silica | (Alt: SMDB05C/TR7) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
SMDB05C/TR7
|
EBV Elektronik | (Alt: SMDB05C/TR7) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Master Electronics | TVS Diode - Bi-Dir - 4 Channels - 5V Reverse Standoff (Typ) - 6V Breakdown (Min) - 11V Clamping (Max) @ Ipp - 5A (8/20µs) - 500W - 8-SO. RoHS: Compliant | 0 |
|
$4.0600 / $8.5000 | Buy Now |