Part Details for SMDB15C/TR13 by Microchip Technology Inc
Overview of SMDB15C/TR13 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for SMDB15C/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7379
|
Newark | Tvs Array 4 Line Bi-Dir, 500W (8/20Us), Stand-Off Voltage = 15V 8 Soic .150In T/R Rohs Compliant: Yes |Microchip SMDB15C/TR13 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 | Buy Now |
DISTI #
SMDB15C/TR13-ND
|
DigiKey | TVS DIODE 15VWM 24VC 8-SO Min Qty: 2500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8600 | Buy Now |
DISTI #
SMDB15C/TR13
|
Avnet Americas | ESD Suppressor TVS 8-Pin SO T/R - Tape and Reel (Alt: SMDB15C/TR13) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$3.6900 / $4.1400 | Buy Now |
DISTI #
494-SMDB15C/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 500W (8/20us), Stand-off voltage = 15V RoHS: Not Compliant | 0 |
|
$3.8600 | Order Now |
DISTI #
SMDB15C/TR13
|
Microchip Technology Inc | TVS Array _ SOIC-8, Projected EOL: 2049-10-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.4900 / $4.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7900 / $10.6600 | Buy Now |
|
NAC | Diode Array RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.6100 / $4.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7900 / $10.6600 | Buy Now |
Part Details for SMDB15C/TR13
SMDB15C/TR13 CAD Models
SMDB15C/TR13 Part Data Attributes
|
SMDB15C/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMDB15C/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 4 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 16.7 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMDB15C/TR13
This table gives cross-reference parts and alternative options found for SMDB15C/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDB15C/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDB15C/TR13 | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SOP-8 | Microsemi Corporation | SMDB15C/TR13 vs SMDB15C/TR13 |