Part Details for SMDB15C/TR7 by Microchip Technology Inc
Overview of SMDB15C/TR7 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDB15C/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0774
|
Newark | Tvs Array 4 Line Bi-Dir, 500W (8/20Us), Stand-Off Voltage = 15V 8 Soic .150In T/R Rohs Compliant: Yes |Microchip SMDB15C/TR7 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5700 | Buy Now |
DISTI #
150-SMDB15C/TR7CT-ND
|
DigiKey | TVS DIODE 15VWM 24VC 8-SO Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7900 / $6.2500 | Buy Now |
DISTI #
SMDB15C/TR7
|
Avnet Americas | ESD Suppressor TVS 8-Pin SO T/R - Tape and Reel (Alt: SMDB15C/TR7) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$5.5700 / $6.2500 | Buy Now |
DISTI #
494-SMDB15C/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 500W (8/20us), Stand-off voltage = 15V RoHS: Not Compliant | 0 |
|
$5.7900 | Order Now |
DISTI #
SMDB15C/TR7
|
Microchip Technology Inc | TVS Array _ SOIC-8, Projected EOL: 2049-10-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.2600 / $6.2500 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Bi-Dir - 4 Channels - 15V Reverse Standoff (Typ) - 16.7V Breakdown (Min) - 24V Clamping (Max) @ Ipp - 5A (8/20µs) - 500W - 8-SO. RoHS: Compliant | 0 |
|
$5.5200 / $11.5700 | Buy Now |
|
NAC | Diode Array RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$5.4300 / $6.5400 | Buy Now |
DISTI #
SMDB15C/TR7
|
Avnet Silica | (Alt: SMDB15C/TR7) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SMDB15C/TR7
|
EBV Elektronik | (Alt: SMDB15C/TR7) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode - Bi-Dir - 4 Channels - 15V Reverse Standoff (Typ) - 16.7V Breakdown (Min) - 24V Clamping (Max) @ Ipp - 5A (8/20µs) - 500W - 8-SO. RoHS: Compliant | 0 |
|
$5.5200 / $11.5700 | Buy Now |