Part Details for SMDJ11CA-T7 by Littelfuse Inc
Overview of SMDJ11CA-T7 by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ11CA-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9100
|
Newark | Tvs 3Kw 11V 5%bi Do-214Ab Tr07 Rohs/ Tr |Littelfuse SMDJ11CA-T7 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3790 / $0.5130 | Buy Now |
DISTI #
SMDJ11CA-T7-ND
|
DigiKey | TVS DIODE 11VWM 18.2VC DO214AB Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3558 / $0.5167 | Buy Now |
DISTI #
576-SMDJ11CA-T7
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3kW 11V 5% Bi-Directional RoHS: Compliant | 0 |
|
$0.3600 / $0.9500 | Order Now |
|
Future Electronics | SMDJ Series 6.5 W 13.5 V Bi-Directional Surface Mount TVS Diode - SMC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 500Reel |
|
$0.3550 / $0.3950 | Buy Now |
|
Future Electronics | SMDJ Series 6.5 W 13.5 V Bi-Directional Surface Mount TVS Diode - SMC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3550 / $0.3950 | Buy Now |
|
Bristol Electronics | 976 |
|
RFQ | ||
DISTI #
SMDJ11CA-T7
|
TTI | ESD Suppressors / TVS Diodes 3kW 11V 5% Bi-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3630 / $0.4260 | Buy Now |
|
Ameya Holding Limited | TVS DIODE 11V 18.2V DO214AB | 503 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.4667 / $0.5000 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 3000W 11V DO214AB (SMC) SMT T&R | 0 |
|
$0.7559 / $0.8693 | RFQ |
Part Details for SMDJ11CA-T7
SMDJ11CA-T7 CAD Models
SMDJ11CA-T7 Part Data Attributes
|
SMDJ11CA-T7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMDJ11CA-T7
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-J2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 13.5 V | |
Breakdown Voltage-Min | 12.2 V | |
Breakdown Voltage-Nom | 12.85 V | |
Clamping Voltage-Max | 18.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 11 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMDJ11CA-T7
This table gives cross-reference parts and alternative options found for SMDJ11CA-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ11CA-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDJ11C | Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | ProTek Devices | SMDJ11CA-T7 vs SMDJ11C |
SMDJ11CAH | Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMDJ11CA-T7 vs SMDJ11CAH |
3.0SMCJ11C | Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN | Formosa Microsemi Co Ltd | SMDJ11CA-T7 vs 3.0SMCJ11C |
SMDJ11CA-C | Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Secos Corporation | SMDJ11CA-T7 vs SMDJ11CA-C |
SMDJ11CA | Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Pulse Electronics Corporation | SMDJ11CA-T7 vs SMDJ11CA |
SMDJ11CAHV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMDJ11CA-T7 vs SMDJ11CAHV6G |
SMLJ11CAE3TR | 3000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMDJ11CA-T7 vs SMLJ11CAE3TR |
3.0SMCJ11CA-G | Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMDJ11CA-T7 vs 3.0SMCJ11CA-G |
3.0SMCJ11C-G | Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMDJ11CA-T7 vs 3.0SMCJ11C-G |
SMDJ11CA-001 | Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | SMDJ11CA-T7 vs SMDJ11CA-001 |