There are no models available for this part yet.
Overview of SMDJ130CA by Liown
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMDJ130CA by Liown
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 14.4A 209V 3kW 144V 130V SMC ESD and Surge Protection (TVS/ESD) ROHS | 100 |
|
$0.1091 / $0.1151 | Buy Now |
CAD Models for SMDJ130CA by Liown
Related Parts for SMDJ130CA
-
SMBJ15CATransient Suppressors
-
1SMB5937BT3GZener Diodes
-
BAT42XV2Rectifier Diodes
-
SMCJ26ANon-linear Resistors
-
UHD1H271MPD1TDFixed Capacitors
-
SAF-XC161CS-32F20FMicrocontrollers
-
BSP296NH6327Power Field-Effect Transistors
-
CRCW201015K0JNEFFixed Resistors
-
TLV62130RGTRSwitching Regulator or Controllers