-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3235
|
Newark | Tvs Diode, Unidir, 150V, Do-214Ab Rohs Compliant: Yes |Littelfuse SMDJ150A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 683 |
|
$0.5750 / $0.9790 | Buy Now |
DISTI #
32M3603
|
Newark | Tvs 3Kw 150V 5%uni Do-214Ab Tr13 Rohs/ Tr Rohs Compliant: Yes |Littelfuse SMDJ150A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3800 / $0.4490 | Buy Now |
DISTI #
SMDJ150ACT-ND
|
DigiKey | TVS DIODE 150VWM 243VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8814 In Stock |
|
$0.3612 / $0.9600 | Buy Now |
DISTI #
576-SMDJ150A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3kW 150V 5% Uni-Directional RoHS: Compliant | 5880 |
|
$0.3610 / $0.9500 | Buy Now |
DISTI #
E02:0323_00233347
|
Arrow Electronics | TVS Diode Single Uni-Dir 150V 3KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2412 | Europe - 15000 |
|
$0.3710 / $0.3799 | Buy Now |
|
Future Electronics | The SMDJ series is designed specifically to protect sensitive equipment RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3500 / $0.3700 | Buy Now |
|
Future Electronics | The SMDJ series is designed specifically to protect sensitive equipment RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3500 / $0.3700 | Buy Now |
|
Quest Components | 2400 |
|
$0.6150 / $2.0500 | Buy Now | |
DISTI #
SMDJ150A
|
TTI | ESD Suppressors / TVS Diodes 3kW 150V 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3570 / $0.3710 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 3000W 150V DO214AB (SMC) SMT T&R | 0 |
|
$0.7518 / $0.8646 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMDJ150A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMDJ150A
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 185 V | |
Breakdown Voltage-Min | 167 V | |
Breakdown Voltage-Nom | 176 V | |
Clamping Voltage-Max | 243 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |