Part Details for SMDJ160A by SUNMATE electronic Co., LTD
Overview of SMDJ160A by SUNMATE electronic Co., LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ160A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Package/EnclosureSMCDO-214AB Reverse breakdown voltage Vbr178-205V Clamping voltage Vc259V Reverse working voltage Vrwm160V | 24000 |
|
$0.1271 | Buy Now |
|
LCSC | 11.6A 259V 178V 160V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | 490 |
|
$0.1278 / $0.2536 | Buy Now |